Diode 80 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 15A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P8HM3_A/H

DigiKey Part Number
112-V15P8HM3_A/HTR-ND - Tape & Reel (TR)
112-V15P8HM3_A/HCT-ND - Cut Tape (CT)
112-V15P8HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P8HM3_A/H
Description
DIODE SCHOTTKY 80V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 80 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1029,46000 Kč294,60 Kč
10019,91030 Kč1 991,03 Kč
50015,82452 Kč7 912,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,84048 Kč20 760,72 Kč
3 00012,84203 Kč38 526,09 Kč
4 50012,33348 Kč55 500,66 Kč
7 50011,76224 Kč88 216,80 Kč
10 50011,42399 Kč119 951,90 Kč
15 00011,28379 Kč169 256,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč