TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V15P45-M3/86A

DigiKey Part Number
V15P45-M3/86AGITR-ND - Tape & Reel (TR)
V15P45-M3/86AGICT-ND - Cut Tape (CT)
V15P45-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P45-M3/86A
Description
DIODE SCHOTTKY 45V 4.8A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
4.8A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1016,92400 Kč169,24 Kč
10014,11820 Kč1 411,82 Kč
50011,09840 Kč5 549,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,10032 Kč12 150,48 Kč
3 0008,03584 Kč24 107,52 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč