Diode 150 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 15A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P15-M3/H

DigiKey Part Number
112-V15P15-M3/HTR-ND - Tape & Reel (TR)
112-V15P15-M3/HCT-ND - Cut Tape (CT)
112-V15P15-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P15-M3/H
Description
DIODE SCHOTTKY 150V 15A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1023,70700 Kč237,07 Kč
10015,85560 Kč1 585,56 Kč
50012,48416 Kč6 242,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,84673 Kč16 270,10 Kč
3 00010,02242 Kč30 067,26 Kč
4 5009,60248 Kč43 211,16 Kč
7 5009,13074 Kč68 480,55 Kč
10 5008,85150 Kč92 940,75 Kč
15 0008,58009 Kč128 701,35 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč