



V15P10-M3/H | |
|---|---|
DigiKey Part Number | 112-V15P10-M3/HTR-ND - Tape & Reel (TR) 112-V15P10-M3/HCT-ND - Cut Tape (CT) 112-V15P10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P10-M3/H |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 15,76600 Kč | 157,66 Kč |
| 100 | 11,31860 Kč | 1 131,86 Kč |
| 500 | 8,81826 Kč | 4 409,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,33563 Kč | 9 503,44 Kč |
| 3 000 | 6,05188 Kč | 18 155,64 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |











