


V12PM15-M3/H | |
|---|---|
DigiKey Part Number | 112-V12PM15-M3/HTR-ND - Tape & Reel (TR) 112-V12PM15-M3/HCT-ND - Cut Tape (CT) 112-V12PM15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM15-M3/H |
Description | DIODE SCHOTTKY 150V 12A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | 860pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 100 | 14,59990 Kč | 1 459,99 Kč |
| 500 | 11,45692 Kč | 5 728,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,93037 Kč | 14 895,56 Kč |
| 3 000 | 9,16164 Kč | 27 484,92 Kč |
| 4 500 | 8,77007 Kč | 39 465,32 Kč |
| 7 500 | 8,33013 Kč | 62 475,98 Kč |
| 10 500 | 8,06967 Kč | 84 731,54 Kč |
| 15 000 | 7,81652 Kč | 117 247,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


