Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V12P6-M3/86A

DigiKey Part Number
V12P6-M3/86AGITR-ND - Tape & Reel (TR)
V12P6-M3/86AGICT-ND - Cut Tape (CT)
V12P6-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P6-M3/86A
Description
DIODE SCHOTTKY 60V 4.6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
610 mV @ 12 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2.9 mA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
4.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,07400 Kč200,74 Kč
10013,30430 Kč1 330,43 Kč
50010,40240 Kč5 201,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,99177 Kč13 487,66 Kč
3 0008,28147 Kč24 844,41 Kč
4 5007,91956 Kč35 638,02 Kč
7 5007,51300 Kč56 347,50 Kč
10 5007,27225 Kč76 358,62 Kč
15 0007,03832 Kč105 574,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč