


V10PM6-M3/H | |
|---|---|
DigiKey Part Number | V10PM6-M3/HTR-ND - Tape & Reel (TR) V10PM6-M3/HCT-ND - Cut Tape (CT) V10PM6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM6-M3/H |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 1650pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 100 | 11,31370 Kč | 1 131,37 Kč |
| 500 | 8,78808 Kč | 4 394,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,56054 Kč | 11 340,81 Kč |
| 3 000 | 6,94222 Kč | 20 826,66 Kč |
| 4 500 | 6,62716 Kč | 29 822,22 Kč |
| 7 500 | 6,27314 Kč | 47 048,55 Kč |
| 10 500 | 6,06352 Kč | 63 666,96 Kč |
| 15 000 | 5,85977 Kč | 87 896,55 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


