


V10PL63HM3/H | |
|---|---|
DigiKey Part Number | 112-V10PL63HM3/HTR-ND - Tape & Reel (TR) 112-V10PL63HM3/HCT-ND - Cut Tape (CT) 112-V10PL63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PL63HM3/H |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Mfr | Capacitance @ Vr, F 2100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 10 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 100 | 14,06030 Kč | 1 406,03 Kč |
| 500 | 11,01808 Kč | 5 509,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,53939 Kč | 14 309,08 Kč |
| 3 000 | 8,79480 Kč | 26 384,40 Kč |
| 4 500 | 8,41553 Kč | 37 869,89 Kč |
| 7 500 | 7,98937 Kč | 59 920,28 Kč |
| 10 500 | 7,73708 Kč | 81 239,34 Kč |
| 15 000 | 7,49186 Kč | 112 377,90 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


