


V10PL45-M3/87A | |
|---|---|
DigiKey Part Number | 112-V10PL45-M3/87ATR-ND - Tape & Reel (TR) 112-V10PL45-M3/87ACT-ND - Cut Tape (CT) 112-V10PL45-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PL45-M3/87A |
Description | DIODE SCHOTTKY 45V 6A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 19,45000 Kč | 194,50 Kč |
| 100 | 15,74540 Kč | 1 574,54 Kč |
| 500 | 12,43170 Kč | 6 215,85 Kč |
| 1 000 | 11,36553 Kč | 11 365,53 Kč |
| 2 000 | 11,30122 Kč | 22 602,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 9,26009 Kč | 60 190,58 Kč |
| 13 000 | 9,23305 Kč | 120 029,65 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


