



V10PL45-M3/86A | |
|---|---|
DigiKey Part Number | V10PL45-M3/86AGITR-ND - Tape & Reel (TR) V10PL45-M3/86AGICT-ND - Cut Tape (CT) V10PL45-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PL45-M3/86A |
Description | DIODE SCHOTTKY 45V 6A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10PL45-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 25,11000 Kč | 251,10 Kč |
| 100 | 16,84710 Kč | 1 684,71 Kč |
| 500 | 13,30206 Kč | 6 651,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,58023 Kč | 17 370,35 Kč |
| 3 000 | 10,71347 Kč | 32 140,41 Kč |
| 4 500 | 10,27189 Kč | 46 223,51 Kč |
| 7 500 | 9,77595 Kč | 73 319,62 Kč |
| 10 500 | 9,48226 Kč | 99 563,73 Kč |
| 15 000 | 9,19693 Kč | 137 953,95 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |


