Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10K60DUHM3/I | |
|---|---|
DigiKey Part Number | V10K60DUHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10K60DUHM3/I |
Description | DIODE ARRAY SCHOT 60V 5A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 5A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,81927 Kč | 34 915,62 Kč |
| 12 000 | 5,42101 Kč | 65 052,12 Kč |
| 18 000 | 5,34144 Kč | 96 145,92 Kč |
| Unit Price without VAT: | 5,81927 Kč |
|---|---|
| Unit Price with VAT: | 7,04132 Kč |


