TO-209AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-209AE
TO-209AE
eSMP® Package Evolution

V10D60CHM3_A/I

DigiKey Part Number
V10D60CHM3_A/IGITR-ND - Tape & Reel (TR)
V10D60CHM3_A/IGICT-ND - Cut Tape (CT)
V10D60CHM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10D60CHM3_A/I
Description
DIODE ARRAY SCHOT 60V 5A TO263AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,87000 Kč37,87 Kč
1024,13500 Kč241,35 Kč
10016,22450 Kč1 622,45 Kč
50012,83272 Kč6 416,36 Kč
1 00011,77828 Kč11 778,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,82370 Kč21 647,40 Kč
4 0009,65393 Kč38 615,72 Kč
6 0009,62278 Kč57 736,68 Kč
Manufacturers Standard Package
Unit Price without VAT:37,87000 Kč
Unit Price with VAT:45,82270 Kč