



V10D60CHM3_A/I | |
|---|---|
DigiKey Part Number | V10D60CHM3_A/IGITR-ND - Tape & Reel (TR) V10D60CHM3_A/IGICT-ND - Cut Tape (CT) V10D60CHM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10D60CHM3_A/I |
Description | DIODE ARRAY SCHOT 60V 5A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 24,13500 Kč | 241,35 Kč |
| 100 | 16,22450 Kč | 1 622,45 Kč |
| 500 | 12,83272 Kč | 6 416,36 Kč |
| 1 000 | 11,77828 Kč | 11 778,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,82370 Kč | 21 647,40 Kč |
| 4 000 | 9,65393 Kč | 38 615,72 Kč |
| 6 000 | 9,62278 Kč | 57 736,68 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |

