



V10D60C-M3/I | |
|---|---|
DigiKey Part Number | V10D60C-M3/IGITR-ND - Tape & Reel (TR) V10D60C-M3/IGICT-ND - Cut Tape (CT) V10D60C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10D60C-M3/I |
Description | DIODE ARRAY SCHOTTKY 60V 5A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 100 | 17,75380 Kč | 1 775,38 Kč |
| 500 | 14,04304 Kč | 7 021,52 Kč |
| 1 000 | 12,84994 Kč | 12 849,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,84623 Kč | 23 692,46 Kč |
| 4 000 | 11,00243 Kč | 44 009,72 Kč |
| 6 000 | 10,57263 Kč | 63 435,78 Kč |
| 10 000 | 10,08983 Kč | 100 898,30 Kč |
| 14 000 | 9,80410 Kč | 137 257,40 Kč |
| 20 000 | 9,75882 Kč | 195 176,40 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

