V10D60C-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 890
Unit Price: 37,87000 Kč
Datasheet
VS-3C06ED07T-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-3C06ED07T-M3/I
VS-3C06ED07T-M3/I
eSMP® Package Evolution

V10D60C-M3/I

DigiKey Part Number
V10D60C-M3/IGITR-ND - Tape & Reel (TR)
V10D60C-M3/IGICT-ND - Cut Tape (CT)
V10D60C-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10D60C-M3/I
Description
DIODE ARRAY SCHOTTKY 60V 5A SMPD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
SMPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
1034,76700 Kč347,67 Kč
10023,82080 Kč2 382,08 Kč
50019,14068 Kč9 570,34 Kč
1 00019,09991 Kč19 099,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,37141 Kč32 742,82 Kč
4 00015,60450 Kč62 418,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč