
US1MHM3_A/I | |
|---|---|
DigiKey Part Number | 112-US1MHM3_A/ITR-ND - Tape & Reel (TR) 112-US1MHM3_A/ICT-ND - Cut Tape (CT) 112-US1MHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MHM3_A/I |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,41600 Kč | 64,16 Kč |
| 100 | 4,14100 Kč | 414,10 Kč |
| 500 | 3,10992 Kč | 1 554,96 Kč |
| 1 000 | 2,64395 Kč | 2 643,95 Kč |
| 2 000 | 2,49554 Kč | 4 991,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,66204 Kč | 12 465,30 Kč |
| 15 000 | 1,62474 Kč | 24 371,10 Kč |
| 22 500 | 1,62214 Kč | 36 498,15 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

