
US1K-M3/5AT | |
|---|---|
DigiKey Part Number | 112-US1K-M3/5ATTR-ND - Tape & Reel (TR) 112-US1K-M3/5ATCT-ND - Cut Tape (CT) 112-US1K-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-M3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 100 | 4,53820 Kč | 453,82 Kč |
| 500 | 3,40862 Kč | 1 704,31 Kč |
| 1 000 | 3,04386 Kč | 3 043,86 Kč |
| 2 000 | 2,73645 Kč | 5 472,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,27851 Kč | 17 088,82 Kč |
| 15 000 | 2,09227 Kč | 31 384,05 Kč |
| 22 500 | 1,99739 Kč | 44 941,28 Kč |
| 37 500 | 1,89076 Kč | 70 903,50 Kč |
| 52 500 | 1,82764 Kč | 95 951,10 Kč |
| 75 000 | 1,76629 Kč | 132 471,75 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

