
UH1DHE3_A/I | |
|---|---|
DigiKey Part Number | 112-UH1DHE3_A/ITR-ND - Tape & Reel (TR) 112-UH1DHE3_A/ICT-ND - Cut Tape (CT) 112-UH1DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UH1DHE3_A/I |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,65170 Kč | 765,17 Kč |
| 500 | 5,85550 Kč | 2 927,75 Kč |
| 1 000 | 5,27596 Kč | 5 275,96 Kč |
| 2 000 | 4,78828 Kč | 9 576,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,06230 Kč | 30 467,25 Kč |
| 15 000 | 3,76732 Kč | 56 509,80 Kč |
| 22 500 | 3,61709 Kč | 81 384,53 Kč |
| 37 500 | 3,44833 Kč | 129 312,38 Kč |
| 52 500 | 3,34840 Kč | 175 791,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

