Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG1B-M3/54 | |
|---|---|
DigiKey Part Number | UG1B-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG1B-M3/54 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 000 | 3,19109 Kč | 70 203,98 Kč |
| Unit Price without VAT: | 3,19109 Kč |
|---|---|
| Unit Price with VAT: | 3,86122 Kč |


