Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG1B-E3/54

DigiKey Part Number
UG1B-E3/54GITR-ND - Tape & Reel (TR)
UG1B-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG1B-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,23900 Kč92,39 Kč
1005,92560 Kč592,56 Kč
5004,49190 Kč2 245,95 Kč
1 0004,02931 Kč4 029,31 Kč
2 0003,63948 Kč7 278,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5003,17868 Kč17 482,74 Kč
11 0002,92376 Kč32 161,36 Kč
16 5002,79389 Kč46 099,19 Kč
27 5002,64799 Kč72 819,73 Kč
38 5002,56157 Kč98 620,45 Kč
55 0002,47762 Kč136 269,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč