
UF4005-M3/54 | |
|---|---|
DigiKey Part Number | UF4005-M3/54GITR-ND - Tape & Reel (TR) UF4005-M3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4005-M3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,89770 Kč | 489,77 Kč |
| 500 | 3,69848 Kč | 1 849,24 Kč |
| 1 000 | 3,21328 Kč | 3 213,28 Kč |
| 2 000 | 2,98535 Kč | 5 970,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,56371 Kč | 14 100,40 Kč |
| 11 000 | 2,02859 Kč | 22 314,49 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

