
UF4004-E3/54 | |
|---|---|
DigiKey Part Number | UF4004-E3/54GITR-ND - Tape & Reel (TR) UF4004-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4004-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 4,84630 Kč | 484,63 Kč |
| 500 | 3,64820 Kč | 1 824,10 Kč |
| 1 000 | 3,26099 Kč | 3 260,99 Kč |
| 2 000 | 2,93479 Kč | 5 869,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 2,54897 Kč | 14 019,34 Kč |
| 11 000 | 2,33547 Kč | 25 690,17 Kč |
| 16 500 | 2,22669 Kč | 36 740,39 Kč |
| 27 500 | 2,10446 Kč | 57 872,65 Kč |
| 38 500 | 2,03208 Kč | 78 235,08 Kč |
| 55 000 | 1,96172 Kč | 107 894,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


