
UF4004-E3/53 | |
|---|---|
DigiKey Part Number | UF4004-E3/53GICT-ND - Cut Tape (CT) UF4004-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 500 | 7,58574 Kč | 3 792,87 Kč |
| 1 000 | 6,86614 Kč | 6 866,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95174 Kč | 17 855,22 Kč |
| 6 000 | 5,49133 Kč | 32 947,98 Kč |
| 9 000 | 5,25683 Kč | 47 311,47 Kč |
| 15 000 | 4,99330 Kč | 74 899,50 Kč |
| 21 000 | 4,83728 Kč | 101 582,88 Kč |
| 30 000 | 4,68568 Kč | 140 570,40 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

