
UF4002-E3/73 | |
|---|---|
DigiKey Part Number | UF4002-E3/73GICT-ND - Cut Tape (CT) UF4002-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4002-E3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4002-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 8,53570 Kč | 853,57 Kč |
| 500 | 6,55852 Kč | 3 279,26 Kč |
| 1 000 | 5,92123 Kč | 5 921,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11133 Kč | 15 333,99 Kč |
| 6 000 | 4,70348 Kč | 28 220,88 Kč |
| 9 000 | 4,49567 Kč | 40 461,03 Kč |
| 15 000 | 4,26219 Kč | 63 932,85 Kč |
| 21 000 | 4,12397 Kč | 86 603,37 Kč |
| 30 000 | 3,98961 Kč | 119 688,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

