
UF4001-E3/73 | |
|---|---|
DigiKey Part Number | 112-UF4001-E3/73CT-ND - Cut Tape (CT) 112-UF4001-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4001-E3/73 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4001-E3/73 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 8,53570 Kč | 853,57 Kč |
| 500 | 6,55852 Kč | 3 279,26 Kč |
| 1 000 | 5,92123 Kč | 5 921,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11133 Kč | 15 333,99 Kč |
| 6 000 | 4,70348 Kč | 28 220,88 Kč |
| 9 000 | 4,49567 Kč | 40 461,03 Kč |
| 15 000 | 4,26219 Kč | 63 932,85 Kč |
| 21 000 | 4,12397 Kč | 86 603,37 Kč |
| 30 000 | 3,98961 Kč | 119 688,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

