
UF4001-E3/54 | |
|---|---|
DigiKey Part Number | UF4001-E3/54GITR-ND - Tape & Reel (TR) UF4001-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4001-E3/54 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4001-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,69630 Kč | 669,63 Kč |
| 500 | 5,09832 Kč | 2 549,16 Kč |
| 1 000 | 4,58302 Kč | 4 583,02 Kč |
| 2 000 | 4,14910 Kč | 8 298,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,63613 Kč | 19 998,72 Kč |
| 11 000 | 3,35237 Kč | 36 876,07 Kč |
| 16 500 | 3,20783 Kč | 52 929,19 Kč |
| 27 500 | 3,04542 Kč | 83 749,05 Kč |
| 38 500 | 2,94929 Kč | 113 547,66 Kč |
| 55 000 | 2,85584 Kč | 157 071,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

