
U2B-E3/52T | |
|---|---|
DigiKey Part Number | U2B-E3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2B-E3/52T |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 27 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100U | STMicroelectronics | 11 381 | 497-6580-1-ND | 12,39000 Kč | Direct |
| CGRB202-G | Comchip Technology | 10 323 | 641-CGRB202-GCT-ND | 10,71000 Kč | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | 16,38000 Kč | Similar |




