
TZX9V1C-TAP | |
|---|---|
DigiKey Part Number | TZX9V1C-TAPGICT-ND - Cut Tape (CT) TZX9V1C-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX9V1C-TAP |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 500 | 2,94518 Kč | 1 472,59 Kč |
| 1 000 | 2,62349 Kč | 2 623,49 Kč |
| 2 000 | 2,35230 Kč | 4 704,60 Kč |
| 5 000 | 2,05839 Kč | 10 291,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87653 Kč | 18 765,30 Kč |
| 20 000 | 1,72355 Kč | 34 471,00 Kč |
| 30 000 | 1,64560 Kč | 49 368,00 Kč |
| 50 000 | 1,55801 Kč | 77 900,50 Kč |
| 70 000 | 1,50615 Kč | 105 430,50 Kč |
| 100 000 | 1,45575 Kč | 145 575,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

