Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX6V8D-TR

DigiKey Part Number
112-TZX6V8D-TR-ND - Tape & Reel (TR)
112-TZX6V8D-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX6V8D-TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 3.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,00850 Kč400,85 Kč
5002,99726 Kč1 498,63 Kč
1 0002,67074 Kč2 670,74 Kč
2 0002,39535 Kč4 790,70 Kč
5 0002,09694 Kč10 484,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91231 Kč19 123,10 Kč
20 0001,75699 Kč35 139,80 Kč
30 0001,67785 Kč50 335,50 Kč
50 0001,58893 Kč79 446,50 Kč
70 0001,53628 Kč107 539,60 Kč
100 0001,48512 Kč148 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč