
TZX6V2D-TAP | |
|---|---|
DigiKey Part Number | TZX6V2D-TAPGICT-ND - Cut Tape (CT) TZX6V2D-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX6V2D-TAP |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 100 | 1,93870 Kč | 193,87 Kč |
| 500 | 1,17586 Kč | 587,93 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| 2 000 | 0,71570 Kč | 1 431,40 Kč |
| 5 000 | 0,67360 Kč | 3 368,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52625 Kč | 5 262,50 Kč |
| 20 000 | 0,51140 Kč | 10 228,00 Kč |
| 30 000 | 0,49510 Kč | 14 853,00 Kč |
| 50 000 | 0,41236 Kč | 20 618,00 Kč |
| 70 000 | 0,37141 Kč | 25 998,70 Kč |
| 500 000 | 0,34610 Kč | 173 050,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

