
TZX5V1A-TR | |
|---|---|
DigiKey Part Number | TZX5V1A-TRGITR-ND - Tape & Reel (TR) TZX5V1A-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX5V1A-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,01448 Kč | 1 507,24 Kč |
| 1 000 | 2,68648 Kč | 2 686,48 Kč |
| 2 000 | 2,40973 Kč | 4 819,46 Kč |
| 5 000 | 2,10980 Kč | 10 549,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,92422 Kč | 19 242,20 Kč |
| 20 000 | 1,76812 Kč | 35 362,40 Kč |
| 30 000 | 1,68859 Kč | 50 657,70 Kč |
| 50 000 | 1,59922 Kč | 79 961,00 Kč |
| 70 000 | 1,54631 Kč | 108 241,70 Kč |
| 100 000 | 1,49489 Kč | 149 489,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



