Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX4V7D-TAP

DigiKey Part Number
TZX4V7D-TAPGICT-ND - Cut Tape (CT)
TZX4V7D-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX4V7D-TAP
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
1003,96230 Kč396,23 Kč
5002,96240 Kč1 481,20 Kč
1 0002,63924 Kč2 639,24 Kč
2 0002,36669 Kč4 733,38 Kč
5 0002,07124 Kč10 356,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,88848 Kč18 884,80 Kč
20 0001,73471 Kč34 694,20 Kč
30 0001,65635 Kč49 690,50 Kč
50 0001,56833 Kč78 416,50 Kč
70 0001,51620 Kč106 134,00 Kč
100 0001,46555 Kč146 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč