
TZX4V7D-TAP | |
|---|---|
DigiKey Part Number | TZX4V7D-TAPGICT-ND - Cut Tape (CT) TZX4V7D-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V7D-TAP |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96230 Kč | 396,23 Kč |
| 500 | 2,96240 Kč | 1 481,20 Kč |
| 1 000 | 2,63924 Kč | 2 639,24 Kč |
| 2 000 | 2,36669 Kč | 4 733,38 Kč |
| 5 000 | 2,07124 Kč | 10 356,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88848 Kč | 18 884,80 Kč |
| 20 000 | 1,73471 Kč | 34 694,20 Kč |
| 30 000 | 1,65635 Kč | 49 690,50 Kč |
| 50 000 | 1,56833 Kč | 78 416,50 Kč |
| 70 000 | 1,51620 Kč | 106 134,00 Kč |
| 100 000 | 1,46555 Kč | 146 555,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

