
TZX3V3A-TR | |
|---|---|
DigiKey Part Number | 112-TZX3V3A-TR-ND - Tape & Reel (TR) 112-TZX3V3A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX3V3A-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 100 | 1,95980 Kč | 195,98 Kč |
| 500 | 1,09460 Kč | 547,30 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| 2 000 | 0,73675 Kč | 1 473,50 Kč |
| 5 000 | 0,71570 Kč | 3 578,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71570 Kč | 7 157,00 Kč |
| 20 000 | 0,64713 Kč | 12 942,60 Kč |
| 30 000 | 0,54730 Kč | 16 419,00 Kč |
| 50 000 | 0,52692 Kč | 26 346,00 Kč |
| 70 000 | 0,47723 Kč | 33 406,10 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

