Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX16B-TR

DigiKey Part Number
TZX16B-TRGITR-ND - Tape & Reel (TR)
TZX16B-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX16B-TR
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
100,73700 Kč7,37 Kč
1000,61050 Kč61,05 Kč
5000,56836 Kč284,18 Kč
1 0000,55404 Kč554,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,70913 Kč7 091,30 Kč
20 0000,64109 Kč12 821,80 Kč
30 0000,46310 Kč13 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč