
TZX16A-TR | |
|---|---|
DigiKey Part Number | 112-TZX16A-TR-ND - Tape & Reel (TR) 112-TZX16A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX16A-TR |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,77886 Kč | 389,43 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| 2 000 | 0,68413 Kč | 1 368,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70913 Kč | 7 091,30 Kč |
| 20 000 | 0,64109 Kč | 12 821,80 Kč |
| 30 000 | 0,50520 Kč | 15 156,00 Kč |
| 50 000 | 0,47248 Kč | 23 624,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

