
TZX15C-TR | |
|---|---|
DigiKey Part Number | 112-TZX15C-TR-ND - Tape & Reel (TR) 112-TZX15C-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX15C-TR |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56787 Kč | 5 678,70 Kč |
| 20 000 | 0,51140 Kč | 10 228,00 Kč |
| 30 000 | 0,44205 Kč | 13 261,50 Kč |
| 50 000 | 0,43321 Kč | 21 660,50 Kč |
| 70 000 | 0,41236 Kč | 28 865,20 Kč |
| 250 000 | 0,37141 Kč | 92 852,50 Kč |
| 500 000 | 0,34610 Kč | 173 050,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

