
TZX10C-TAP | |
|---|---|
DigiKey Part Number | 112-TZX10C-TAPCT-ND - Cut Tape (CT) 112-TZX10C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX10C-TAP |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 500 | 2,94518 Kč | 1 472,59 Kč |
| 1 000 | 2,62349 Kč | 2 623,49 Kč |
| 2 000 | 2,35230 Kč | 4 704,60 Kč |
| 5 000 | 2,05839 Kč | 10 291,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87653 Kč | 18 765,30 Kč |
| 20 000 | 1,72355 Kč | 34 471,00 Kč |
| 30 000 | 1,64560 Kč | 49 368,00 Kč |
| 50 000 | 1,55801 Kč | 77 900,50 Kč |
| 70 000 | 1,50615 Kč | 105 430,50 Kč |
| 100 000 | 1,45575 Kč | 145 575,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

