
TZS4699-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4699-GS08TR-ND - Tape & Reel (TR) 112-TZS4699-GS08CT-ND - Cut Tape (CT) 112-TZS4699-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4699-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| 1 000 | 1,92048 Kč | 1 920,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,65347 Kč | 4 133,68 Kč |
| 5 000 | 1,48813 Kč | 7 440,65 Kč |
| 7 500 | 1,40379 Kč | 10 528,43 Kč |
| 12 500 | 1,30895 Kč | 16 361,88 Kč |
| 17 500 | 1,25275 Kč | 21 923,12 Kč |
| 25 000 | 1,19813 Kč | 29 953,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


