Direct
Similar
Similar
Similar
Similar
Similar

TZQ5239B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5239B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5239B-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,53667 Kč | 19 208,38 Kč |
| 25 000 | 1,41245 Kč | 35 311,25 Kč |
| 37 500 | 1,34916 Kč | 50 593,50 Kč |
| 62 500 | 1,27806 Kč | 79 878,75 Kč |
| 87 500 | 1,23595 Kč | 108 145,63 Kč |
| 125 000 | 1,21788 Kč | 152 235,00 Kč |
| Unit Price without VAT: | 1,53667 Kč |
|---|---|
| Unit Price with VAT: | 1,85937 Kč |





