
TZMC3V9-GS08 | |
|---|---|
DigiKey Part Number | TZMC3V9-GS08GITR-ND - Tape & Reel (TR) TZMC3V9-GS08GICT-ND - Cut Tape (CT) TZMC3V9-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC3V9-GS08 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC3V9-GS08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 100 | 3,12420 Kč | 312,42 Kč |
| 500 | 2,31914 Kč | 1 159,57 Kč |
| 1 000 | 2,05823 Kč | 2 058,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,77505 Kč | 4 437,62 Kč |
| 5 000 | 1,59970 Kč | 7 998,50 Kč |
| 7 500 | 1,51027 Kč | 11 327,02 Kč |
| 12 500 | 1,40970 Kč | 17 621,25 Kč |
| 17 500 | 1,35010 Kč | 23 626,75 Kč |
| 25 000 | 1,29218 Kč | 32 304,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


