
TZMC18-GS08 | |
|---|---|
DigiKey Part Number | TZMC18-GS08GITR-ND - Tape & Reel (TR) TZMC18-GS08GICT-ND - Cut Tape (CT) TZMC18-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC18-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC18-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4112 | Microchip Technology | 454 | CDLL4112-ND | 67,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 500 | 2,28200 Kč | 1 141,00 Kč |
| 1 000 | 2,02486 Kč | 2 024,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74577 Kč | 4 364,43 Kč |
| 5 000 | 1,57284 Kč | 7 864,20 Kč |
| 7 500 | 1,48463 Kč | 11 134,72 Kč |
| 12 500 | 1,38547 Kč | 17 318,38 Kč |
| 17 500 | 1,32671 Kč | 23 217,42 Kč |
| 25 000 | 1,26958 Kč | 31 739,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |









