
TZMB13-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB13-GS08TR-ND - Tape & Reel (TR) 112-TZMB13-GS08CT-ND - Cut Tape (CT) 112-TZMB13-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB13-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB13-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 100 | 1,13670 Kč | 113,67 Kč |
| 500 | 1,11566 Kč | 557,83 Kč |
| 1 000 | 1,08408 Kč | 1 084,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10201 Kč | 2 755,02 Kč |
| 5 000 | 0,98623 Kč | 4 931,15 Kč |
| 7 500 | 0,92718 Kč | 6 953,85 Kč |
| 12 500 | 0,65255 Kč | 8 156,87 Kč |
| 17 500 | 0,64203 Kč | 11 235,52 Kč |
| 25 000 | 0,63150 Kč | 15 787,50 Kč |
| 62 500 | 0,60336 Kč | 37 710,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

