Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5256B-GS08

DigiKey Part Number
112-TZM5256B-GS08TR-ND - Tape & Reel (TR)
112-TZM5256B-GS08CT-ND - Cut Tape (CT)
112-TZM5256B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5256B-GS08
Description
DIODE ZENER 30V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,77400 Kč57,74 Kč
1003,64320 Kč364,32 Kč
5002,71630 Kč1 358,15 Kč
1 0002,41645 Kč2 416,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,09106 Kč5 227,65 Kč
5 0001,88965 Kč9 448,25 Kč
7 5001,78693 Kč13 401,97 Kč
12 5001,67146 Kč20 893,25 Kč
17 5001,60304 Kč28 053,20 Kč
25 0001,53653 Kč38 413,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč