
TZM5254B-GS08 | |
|---|---|
DigiKey Part Number | TZM5254B-GS08GITR-ND - Tape & Reel (TR) TZM5254B-GS08GICT-ND - Cut Tape (CT) TZM5254B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5254B-GS08 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,71630 Kč | 1 358,15 Kč |
| 1 000 | 2,41645 Kč | 2 416,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09106 Kč | 5 227,65 Kč |
| 5 000 | 1,88965 Kč | 9 448,25 Kč |
| 7 500 | 1,78693 Kč | 13 401,97 Kč |
| 12 500 | 1,67146 Kč | 20 893,25 Kč |
| 17 500 | 1,60304 Kč | 28 053,20 Kč |
| 25 000 | 1,53653 Kč | 38 413,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

