
TZM5231B-GS18 | |
|---|---|
DigiKey Part Number | TZM5231B-GS18GITR-ND - Tape & Reel (TR) TZM5231B-GS18GICT-ND - Cut Tape (CT) TZM5231B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5231B-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMC5V1-GS08 | Vishay General Semiconductor - Diodes Division | 47 456 | TZMC5V1-GS08CT-ND | 7,93000 Kč | Direct |
| 1N5231BUR-1 | Microchip Technology | 129 | 1N5231BUR-1-ND | 70,28000 Kč | Direct |
| 1N4625UR | Microchip Technology | 178 | 1N4625UR-ND | 115,33000 Kč | Similar |
| 1N4625UR-1 | Microchip Technology | 218 | 150-1N4625UR-1-ND | 128,26000 Kč | Similar |
| 1N4626UR | Microchip Technology | 194 | 1N4626UR-ND | 84,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 100 | 3,68730 Kč | 368,73 Kč |
| 500 | 2,75084 Kč | 1 375,42 Kč |
| 1 000 | 2,44781 Kč | 2 447,81 Kč |
| 2 000 | 2,19254 Kč | 4 385,08 Kč |
| 5 000 | 1,91574 Kč | 9 578,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74448 Kč | 17 444,80 Kč |
| 20 000 | 1,60040 Kč | 32 008,00 Kč |
| 30 000 | 1,52698 Kč | 45 809,40 Kč |
| 50 000 | 1,44449 Kč | 72 224,50 Kč |
| 70 000 | 1,39564 Kč | 97 694,80 Kč |
| 100 000 | 1,34817 Kč | 134 817,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |



