
TPSMP36AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP36AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP36AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP36AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP36AHM3_A/H |
Description | TVS DIODE 30.8VWM DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,30300 Kč | 73,03 Kč |
| 100 | 4,65850 Kč | 465,85 Kč |
| 500 | 3,69056 Kč | 1 845,28 Kč |
| 1 000 | 3,14233 Kč | 3 142,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09926 Kč | 9 297,78 Kč |
| 6 000 | 2,77302 Kč | 16 638,12 Kč |
| 9 000 | 1,91415 Kč | 17 227,35 Kč |
| 15 000 | 1,90374 Kč | 28 556,10 Kč |
| 21 000 | 1,89855 Kč | 39 869,55 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |




