DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB36AHE3_A/I

DigiKey Part Number
112-TPSMB36AHE3_A/ITR-ND - Tape & Reel (TR)
112-TPSMB36AHE3_A/ICT-ND - Cut Tape (CT)
112-TPSMB36AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB36AHE3_A/I
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
108,76900 Kč87,69 Kč
1005,99900 Kč599,90 Kč
5004,70758 Kč2 353,79 Kč
1 0004,27015 Kč4 270,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2004,06185 Kč12 997,92 Kč
6 4003,20261 Kč20 496,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66000 Kč
Unit Price with VAT:14,10860 Kč