
TPSMB36AHE3_A/H | |
|---|---|
DigiKey Part Number | TPSMB36AHE3_A/HGITR-ND - Tape & Reel (TR) TPSMB36AHE3_A/HGICT-ND - Cut Tape (CT) TPSMB36AHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB36AHE3_A/H |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 10,70700 Kč | 107,07 Kč |
| 100 | 6,92180 Kč | 692,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,49944 Kč | 2 624,58 Kč |
| 1 500 | 3,40571 Kč | 5 108,56 Kč |
| 2 250 | 3,31197 Kč | 7 451,93 Kč |
| 3 750 | 3,24948 Kč | 12 185,55 Kč |
| 5 250 | 3,20262 Kč | 16 813,76 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |

