Image for TPSMA36AHE3_B/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA36AHE3_B/I

DigiKey Part Number
112-TPSMA36AHE3_B/ITR-ND - Tape & Reel (TR)
112-TPSMA36AHE3_B/ICT-ND - Cut Tape (CT)
112-TPSMA36AHE3_B/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA36AHE3_B/I
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,22300 Kč72,23 Kč
1004,59020 Kč459,02 Kč
5003,44872 Kč1 724,36 Kč
1 0003,07978 Kč3 079,78 Kč
2 0002,76911 Kč5 538,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,30606 Kč17 295,45 Kč
15 0002,11776 Kč31 766,40 Kč
22 5002,02182 Kč45 490,95 Kč
37 5001,91402 Kč71 775,75 Kč
52 5001,85020 Kč97 135,50 Kč
75 0001,78817 Kč134 112,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč